
CBP-1880E+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1880E+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1880E+ |
Description | RF FILTER BANDPASS 1.88GHZ 16SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.88GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 3dB 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.88GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 0.638" L x 0.434" W (16.21mm x 11.02mm) | |
Height (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,06000 € | 51,06 € |
| 10 | 49,71500 € | 497,15 € |
| 25 | 48,36240 € | 1.209,06 € |
| 100 | 47,64500 € | 4.764,50 € |
| Unit Price without VAT: | 51,06000 € |
|---|---|
| Unit Price with VAT: | 60,76140 € |

