
CBP-1645J+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1645J+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1645J+ |
Description | RF FILT BAND PASS 1.645GHZ 11SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.645GHz Center Frequency Band Pass RF Filter (Radio Frequency) 46MHz Bandwidth 2dB 11-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.645GHz Center | |
Bandwidth | 46MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.660" L x 0.460" W (16.76mm x 11.68mm) | |
Height (Max) | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,59000 € | 72,59 € |
| 10 | 68,55200 € | 685,52 € |
| 25 | 65,69600 € | 1.642,40 € |
| Unit Price without VAT: | 72,59000 € |
|---|---|
| Unit Price with VAT: | 86,38210 € |

