1.476GHz Center Band Pass Ceramic Filter 98 MHz 50Ohm 10-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1476BD+

DigiKey Part Number
3157-CBP-1476BD+TR-ND - Tape & Reel (TR)
3157-CBP-1476BD+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CBP-1476BD+
Description
CER FILTER 1.476GHZ BAND PASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.476GHz Center Band Pass Ceramic Filter 98 MHz 50Ohm 10-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
CBP-1476BD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency
1.476GHz Center
Impedance
50Ohm
Bandwidth
98 MHz
Insertion Loss
3.5dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.560" L x 0.435" W (14.22mm x 11.05mm)
Height (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
161,48000 €61,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2052,41050 €1.048,21 €
4051,05775 €2.042,31 €
10050,22680 €5.022,68 €
Manufacturers Standard Package
Unit Price without VAT:61,48000 €
Unit Price with VAT:73,16120 €