1.32GHz Center Band Pass Ceramic Filter 80 MHz 50Ohm 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1320Q+

DigiKey Part Number
3157-CBP-1320Q+-ND
Manufacturer
Manufacturer Product Number
CBP-1320Q+
Description
CER FILTER 1.32GHZ BAND PASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.32GHz Center Band Pass Ceramic Filter 80 MHz 50Ohm 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Strip
Part Status
Active
Frequency
1.32GHz Center
Impedance
50Ohm
Bandwidth
80 MHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Size / Dimension
1.360" L x 0.365" W (34.54mm x 9.27mm)
Height (Max)
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
194,12000 €94,12 €
1088,07000 €880,70 €
2584,40360 €2.110,09 €
Manufacturers Standard Package
Unit Price without VAT:94,12000 €
Unit Price with VAT:112,00280 €