1.228GHz Center Frequency Band Pass RF Filter (Radio Frequency) 21MHz Bandwidth 3dB 13-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1228C+

DigiKey Part Number
3157-CBP-1228C+-ND
Manufacturer
Manufacturer Product Number
CBP-1228C+
Description
RF FILT BAND PASS 1.228GHZ 13SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.228GHz Center Frequency Band Pass RF Filter (Radio Frequency) 21MHz Bandwidth 3dB 13-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Strip
Part Status
Active
Frequency
1.228GHz Center
Bandwidth
21MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Height (Max)
0.225" (5.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
144,34000 €44,34 €
5042,98200 €2.149,10 €
10042,49210 €4.249,21 €
Unit Price without VAT:44,34000 €
Unit Price with VAT:52,76460 €