
CBP-1183A+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1183A+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1183A+ |
Description | CER FILTER 1.183GHZ BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.183GHz Center Band Pass Ceramic Filter 36 MHz 50Ohm 16-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.183GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 36 MHz | |
Insertion Loss | 4dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 1.033" L x 0.550" W (26.24mm x 13.97mm) | |
Height (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,39000 € | 87,39 € |
| 10 | 83,35100 € | 833,51 € |
| 25 | 82,00880 € | 2.050,22 € |
| 50 | 80,65600 € | 4.032,80 € |
| 100 | 79,87440 € | 7.987,44 € |
| Unit Price without VAT: | 87,39000 € |
|---|---|
| Unit Price with VAT: | 103,99410 € |

