1.12GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.6dB 17-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP-1120F+

DigiKey Part Number
3157-CBP-1120F+-ND
Manufacturer
Manufacturer Product Number
CBP-1120F+
Description
RF FILTER BANDPASS 1.12GHZ 17SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.12GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.6dB 17-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Strip
Part Status
Active
Frequency
1.12GHz Center
Bandwidth
200MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.6dB
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
1.050" L x 0.875" W (26.67mm x 22.23mm)
Height (Max)
0.254" (6.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
159,13000 €59,13 €
1055,09600 €550,96 €
2552,79800 €1.319,95 €
Manufacturers Standard Package
Unit Price without VAT:59,13000 €
Unit Price with VAT:70,36470 €