
CBN-1.5M-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-CBN-1.5M-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | CBN-1.5M-SMSM+ |
Description | PHASE-STABLE FLEX CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,64000 € | 147,64 € |
| 10 | 145,72800 € | 1.457,28 € |
| 25 | 143,82720 € | 3.595,68 € |
| 50 | 141,95840 € | 7.097,92 € |
| Unit Price without VAT: | 147,64000 € |
|---|---|
| Unit Price with VAT: | 175,69160 € |

