
CBL-RJ45-MM-5+ | |
|---|---|
DigiKey Part Number | 3157-CBL-RJ45-MM-5+-ND |
Manufacturer | |
Manufacturer Product Number | CBL-RJ45-MM-5+ |
Description | PC DATA CAB 5FT RJ45 BOTH SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | - | |
Color | - | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,71300 € | 127,13 € |
| Unit Price without VAT: | 12,71300 € |
|---|---|
| Unit Price with VAT: | 15,12847 € |

