New at DigiKey
Image for CBL-4FT-SMNM+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-4FT-SMNM+

DigiKey Part Number
3157-CBL-4FT-SMNM+-ND
Manufacturer
Manufacturer Product Number
CBL-4FT-SMNM+
Description
PRECISION TEST CABLE, 18.0 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1153,26000 €153,26 €
10152,09000 €1.520,90 €
25150,93240 €3.773,31 €
50149,77540 €7.488,77 €
Manufacturers Standard Package
Unit Price without VAT:153,26000 €
Unit Price with VAT:182,37940 €