New at DigiKey
Image for CBL-3FT-SFSM+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-3FT-SFSM+

DigiKey Part Number
3157-CBL-3FT-SFSM+-ND
Manufacturer
Manufacturer Product Number
CBL-3FT-SFSM+
Description
PRECISION TEST CABLE, 18.0 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1130,02000 €130,02 €
10128,86400 €1.288,64 €
25127,70640 €3.192,66 €
50125,97120 €6.298,56 €
Manufacturers Standard Package
Unit Price without VAT:130,02000 €
Unit Price with VAT:154,72380 €