
BW-V20-1W54+ | |
|---|---|
DigiKey Part Number | 3157-BW-V20-1W54+-ND |
Manufacturer | |
Manufacturer Product Number | BW-V20-1W54+ |
Description | 20 DB FIXED ATT, DC - 50000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.4mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,83000 € | 334,83 € |
| 10 | 306,91400 € | 3.069,14 € |
| 25 | 299,94680 € | 7.498,67 € |
| Unit Price without VAT: | 334,83000 € |
|---|---|
| Unit Price with VAT: | 398,44770 € |

