
BW-V1-1W54+ | |
|---|---|
DigiKey Part Number | 3157-BW-V1-1W54+-ND |
Manufacturer | |
Manufacturer Product Number | BW-V1-1W54+ |
Description | 1 DB FIXED ATT, DC - 50000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 2.4mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 310,77800 € | 3.107,78 € |
| Unit Price without VAT: | 310,77800 € |
|---|---|
| Unit Price with VAT: | 369,82582 € |

