
BW-S1W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-S1W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S1W5+ |
Description | FXD ATTEN / SMA / 1DB 5W ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 5W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,26000 € | 66,26 € |
| 50 | 64,88500 € | 3.244,25 € |
| 100 | 63,48760 € | 6.348,76 € |
| Unit Price without VAT: | 66,26000 € |
|---|---|
| Unit Price with VAT: | 78,84940 € |





