
BW-S15W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-S15W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S15W5+ |
Description | FXD ATTEN / SMA / 15DB 5W ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,09000 € | 67,09 € |
| 50 | 65,70180 € | 3.285,09 € |
| 100 | 64,28690 € | 6.428,69 € |
| Unit Price without VAT: | 67,09000 € |
|---|---|
| Unit Price with VAT: | 79,83710 € |

