
BW-N12W5+ | |
|---|---|
DigiKey Part Number | 3157-BW-N12W5+-ND |
Manufacturer | |
Manufacturer Product Number | BW-N12W5+ |
Description | 12 DB FIXED ATT, DC-18000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 5W |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 87,50600 € | 875,06 € |
| Unit Price without VAT: | 87,50600 € |
|---|---|
| Unit Price with VAT: | 104,13214 € |

