
BW-E6-1W653+ | |
|---|---|
DigiKey Part Number | 3157-BW-E6-1W653+-ND |
Manufacturer | |
Manufacturer Product Number | BW-E6-1W653+ |
Description | FXD ATTEN 1W 1.85MM 6DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 65 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 1.85mm In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,60000 € | 508,60 € |
| 10 | 480,33900 € | 4.803,39 € |
| Unit Price without VAT: | 508,60000 € |
|---|---|
| Unit Price with VAT: | 605,23400 € |

