
BPJC-542R+ | |
|---|---|
DigiKey Part Number | 3157-BPJC-542R+TR-ND - Tape & Reel (TR) 3157-BPJC-542R+CT-ND - Cut Tape (CT) 3157-BPJC-542R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPJC-542R+ |
Description | LTCC BPF, 4900 - 5900 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.4GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 20 | 3,37100 € | 67,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,87100 € | 287,10 € |
| 200 | 2,75390 € | 550,78 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |


