
BPHI-370+ | |
|---|---|
DigiKey Part Number | 3157-BPHI-370+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPHI-370+ |
Description | LUMPED LC BPF, 350-390 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 370MHz Frequency Band Pass RF Filter (Radio Frequency) 40MHz Bandwidth 3.5dB 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 370MHz | |
Bandwidth | 40MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.360" L x 0.365" W (34.54mm x 9.27mm) | |
Height (Max) | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,54880 € | 6.654,88 € |
| Unit Price without VAT: | 66,54880 € |
|---|---|
| Unit Price with VAT: | 79,19307 € |

