
BPF-E16+ | |
|---|---|
DigiKey Part Number | 3157-BPF-E16+TR-ND - Tape & Reel (TR) 3157-BPF-E16+CT-ND - Cut Tape (CT) 3157-BPF-E16+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF-E16+ |
Description | RF FILTER BAND PASS 16MHZ 20SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16MHz Center Frequency Band Pass RF Filter (Radio Frequency) 28MHz Bandwidth 3dB 20-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 16MHz Center | |
Bandwidth | 28MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Size / Dimension | 1.200" L x 1.200" W (30.48mm x 30.48mm) | |
Height (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,22000 € | 32,22 € |
| 10 | 31,48200 € | 314,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,84060 € | 2.684,06 € |
| 300 | 25,72117 € | 7.716,35 € |
| Unit Price without VAT: | 32,22000 € |
|---|---|
| Unit Price with VAT: | 38,34180 € |

