
BPF-C141+ | |
---|---|
DigiKey Part Number | 3157-BPF-C141+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-C141+ |
Description | RF FILTER BAND PASS 141MHZ 14SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 141MHz Center Frequency Band Pass RF Filter (Radio Frequency) 70MHz Bandwidth 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Frequency | 141MHz Center | |
Bandwidth | 70MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 0.870" L x 0.800" W (22.10mm x 20.32mm) | |
Height (Max) | 0.250" (6.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 34,79265 € | 6.958,53 € |
Unit Price without VAT: | 34,79265 € |
---|---|
Unit Price with VAT: | 41,40325 € |