
BPF-BD1400+ | |
|---|---|
DigiKey Part Number | 3157-BPF-BD1400+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-BD1400+ |
Description | LUMPED LC BPF, 1200 - 1600 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 3dB 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.4GHz Center | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.299" L x 0.433" W (33.00mm x 11.00mm) | |
Height (Max) | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,25890 € | 3.625,89 € |
| Unit Price without VAT: | 36,25890 € |
|---|---|
| Unit Price with VAT: | 43,14809 € |

