48MHz Center Frequency Band Pass RF Filter (Radio Frequency) 2MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-B48+

DigiKey Part Number
3157-BPF-B48+TR-ND - Tape & Reel (TR)
3157-BPF-B48+CT-ND - Cut Tape (CT)
3157-BPF-B48+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF-B48+
Description
RF FILTER BAND PASS 48MHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48MHz Center Frequency Band Pass RF Filter (Radio Frequency) 2MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
48MHz Center
Bandwidth
2MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.826" L x 0.472" W (20.98mm x 11.99mm)
Height (Max)
0.220" (5.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,37000 €48,37 €
5047,03020 €2.351,51 €
10044,59720 €4.459,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,02484 €19.012,42 €
Manufacturers Standard Package
Unit Price without VAT:48,37000 €
Unit Price with VAT:57,56030 €