
BPF-B177+ | |
|---|---|
DigiKey Part Number | 3157-BPF-B177+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-B177+ |
Description | RF FILTER BAND PASS 177MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 177MHz Center Frequency Band Pass RF Filter (Radio Frequency) 15MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 177MHz Center | |
Bandwidth | 15MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.826" L x 0.472" W (20.98mm x 11.99mm) | |
Height (Max) | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,37220 € | 9.186,10 € |
| Unit Price without VAT: | 18,37220 € |
|---|---|
| Unit Price with VAT: | 21,86292 € |

