RF Power Divider 1.4 GHz ~ 2.35 GHz Isolation (Min) 10dB, 4° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP2P1+

DigiKey Part Number
3157-BP2P1+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BP2P1+
Description
DC PASS PWRSPLTR, 1400-2350 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.4 GHz ~ 2.35 GHz Isolation (Min) 10dB, 4° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Insertion Loss
0.5dB
Frequency
1.4 GHz ~ 2.35 GHz
Specifications
Isolation (Min) 10dB, 4° Imbalance (Max)
Size / Dimension
0.210" L x 0.163" W x 0.077" H (5.33mm x 4.14mm x 1.96mm)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,25993 €1.259,93 €
Manufacturers Standard Package
Unit Price without VAT:1,25993 €
Unit Price with VAT:1,49932 €