
BP2C+ | |
|---|---|
DigiKey Part Number | 3157-BP2C+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP2C+ |
Description | RF PWR DVDR 810MHZ-960MHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Power Divider 810 MHz ~ 960 MHz Isolation (Min) 18dB, 1.15 VSWR (Typ), 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Insertion Loss 0.4dB |
Manufacturer Mini-Circuits | Frequency 810 MHz ~ 960 MHz |
Packaging Tape & Reel (TR) | Specifications Isolation (Min) 18dB, 1.15 VSWR (Typ), 3° Imbalance (Max) |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |

