24.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 22MHz Bandwidth 3dB BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP-21.4+

DigiKey Part Number
3157-BLP-21.4+-ND
Manufacturer
Manufacturer Product Number
BLP-21.4+
Description
LUMPED LC LPF, DC - 22 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 22MHz Bandwidth 3dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
24.5MHz (Cutoff)
Bandwidth
22MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
0.540" Dia x 2.590" L (13.72mm x 65.79mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,71000 €47,71 €
1039,63600 €396,36 €
2538,95400 €973,85 €
5038,81300 €1.940,65 €
Manufacturers Standard Package
Unit Price without VAT:47,71000 €
Unit Price with VAT:56,77490 €