
BLP-200+ | |
|---|---|
DigiKey Part Number | 3157-BLP-200+-ND |
Manufacturer | |
Manufacturer Product Number | BLP-200+ |
Description | LUMPED LC LPF, DC - 190 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 210MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 190MHz Bandwidth 1dB BNC In-Line Module |
Datasheet | Datasheet |
Category | Bandwidth 190MHz |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Insertion Loss 1dB |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case BNC In-Line Module |
Frequency 210MHz (Cutoff) | Size / Dimension 0.570" Dia (14.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,12000 € | 47,12 € |
| 10 | 39,14300 € | 391,43 € |
| 25 | 38,47000 € | 961,75 € |
| 50 | 38,33040 € | 1.916,52 € |
| Unit Price without VAT: | 47,12000 € |
|---|---|
| Unit Price with VAT: | 56,07280 € |


