155MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 140MHz Bandwidth 3dB BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP-150+

DigiKey Part Number
3157-BLP-150+-ND
Manufacturer
Manufacturer Product Number
BLP-150+
Description
LUMPED LC LPF, DC - 140 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
155MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 140MHz Bandwidth 3dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
155MHz (Cutoff)
Bandwidth
140MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
0.570" Dia (14.47mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
147,71000 €47,71 €
1039,63600 €396,36 €
2538,95400 €973,85 €
5038,81300 €1.940,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,71000 €
Unit Price with VAT:56,77490 €