
BLFCV-1570+ | |
|---|---|
DigiKey Part Number | 3157-BLFCV-1570+TR-ND - Tape & Reel (TR) 3157-BLFCV-1570+CT-ND - Cut Tape (CT) 3157-BLFCV-1570+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLFCV-1570+ |
Description | LTCC BALUN BANDPASS FILTER, 690 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 690MHz ~ 1.57GHz 2:1 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BLFCV-1570+ Models |
Category | Phase Difference 15° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 0.04dB |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency Range 690MHz ~ 1.57GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 2:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,13157 € | 8.526,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 20 | 5,80300 € | 116,06 € |
| 50 | 4,86480 € | 243,24 € |
| 100 | 4,28350 € | 428,35 € |
| 200 | 3,81435 € | 762,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 20 | 5,80300 € | 116,06 € |
| 50 | 4,86480 € | 243,24 € |
| 100 | 4,28350 € | 428,35 € |
| 200 | 3,81435 € | 762,87 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

