1.798GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.805GHz Bandwidth 1dB BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BHP-400+

DigiKey Part Number
3157-BHP-400+-ND
Manufacturer
Manufacturer Product Number
BHP-400+
Description
LUMPED LC HPF, 395 - 3200 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.798GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.805GHz Bandwidth 1dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
1.798GHz Center
Bandwidth
2.805GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
0.570" Dia (14.47mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
153,09000 €53,09 €
1047,71200 €477,12 €
2546,72000 €1.168,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,09000 €
Unit Price with VAT:63,17710 €