
BHP-175+ | |
|---|---|
DigiKey Part Number | 3157-BHP-175+-ND |
Manufacturer | |
Manufacturer Product Number | BHP-175+ |
Description | LUMPED LC HPF, 160 - 1200 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680MHz Center Frequency High Pass RF Filter (Radio Frequency) 1.04GHz Bandwidth 1dB BNC In-Line Module |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case BNC In-Line Module |
Frequency 680MHz Center | Size / Dimension 0.570" Dia (14.47mm) |
Bandwidth 1.04GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,43000 € | 52,43 € |
| 10 | 47,11800 € | 471,18 € |
| 25 | 46,13920 € | 1.153,48 € |
| Unit Price without VAT: | 52,43000 € |
|---|---|
| Unit Price with VAT: | 62,39170 € |

