New Product
Image for BFTC-618+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFTC-618+

DigiKey Part Number
3157-BFTC-618+TR-ND - Tape & Reel (TR)
3157-BFTC-618+CT-ND - Cut Tape (CT)
3157-BFTC-618+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFTC-618+
Description
LTCC BPF, 460 - 776 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
618MHz Center Frequency Band Pass RF Filter (Radio Frequency) 31.6MHz Bandwidth 6dB 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
618MHz Center
Bandwidth
31.6MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
6dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height (Max)
0.064" (1.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1007,91060 €791,06 €
Manufacturers Standard Package
Unit Price without VAT:7,91060 €
Unit Price with VAT:9,41361 €