
BFHKI-7851+ | |
|---|---|
DigiKey Part Number | 3157-BFHKI-7851+TR-ND - Tape & Reel (TR) 3157-BFHKI-7851+CT-ND - Cut Tape (CT) 3157-BFHKI-7851+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHKI-7851+ |
Description | LTCC SMT BPF, 6.7 - 8.6 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.9GHz Bandwidth 4.7dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.7GHz Center | |
Bandwidth | 1.9GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.195" L x 0.144" W (4.95mm x 3.65mm) | |
Height (Max) | 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,29000 € | 34,29 € |
| 10 | 27,99200 € | 279,92 € |
| 20 | 26,36050 € | 527,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,53300 € | 2.653,30 € |
| Unit Price without VAT: | 34,29000 € |
|---|---|
| Unit Price with VAT: | 40,80510 € |



