
BFHKI-1742+ | |
|---|---|
DigiKey Part Number | 3157-BFHKI-1742+TR-ND - Tape & Reel (TR) 3157-BFHKI-1742+CT-ND - Cut Tape (CT) 3157-BFHKI-1742+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHKI-1742+ |
Description | LTCC SMT BPF, 16 - 19 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 4dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 17.4GHz Center | |
Bandwidth | 3GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.195" L x 0.144" W (4.95mm x 3.65mm) | |
Height (Max) | 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,25000 € | 34,25 € |
| 20 | 27,74900 € | 554,98 € |
| 50 | 24,97120 € | 1.248,56 € |
| 100 | 22,47210 € | 2.247,21 € |
| 200 | 22,06820 € | 4.413,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,81624 € | 9.408,12 € |
| Unit Price without VAT: | 34,25000 € |
|---|---|
| Unit Price with VAT: | 40,75750 € |

