
BFHK-2492+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-2492+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFHK-2492+ |
Description | RF FILTER BAND PASS 24.9GHZ 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 6GHz Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-2492+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 24.9GHz Center | |
Bandwidth | 6GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.064" (1.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,19146 € | 21.191,46 € |
| Unit Price without VAT: | 21,19146 € |
|---|---|
| Unit Price with VAT: | 25,21784 € |


