
BFCV-3350+ | |
|---|---|
DigiKey Part Number | 3157-BFCV-3350+TR-ND - Tape & Reel (TR) 3157-BFCV-3350+CT-ND - Cut Tape (CT) 3157-BFCV-3350+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCV-3350+ |
Description | CER FILTER 3.35GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.35GHz Center Band Pass Ceramic Filter 1.56 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.35GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 1.56 GHz | |
Insertion Loss | 3.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 20 | 6,46500 € | 129,30 € |
| 50 | 6,20660 € | 310,33 € |
| 100 | 5,93810 € | 593,81 € |
| 200 | 5,45120 € | 1.090,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,64725 € | 9.294,50 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

