
BFCV-2852+ | |
|---|---|
DigiKey Part Number | 3157-BFCV-2852+TR-ND - Tape & Reel (TR) 3157-BFCV-2852+CT-ND - Cut Tape (CT) 3157-BFCV-2852+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCV-2852+ |
Description | CER FILTER 28.3GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.3GHz Center Band Pass Ceramic Filter 800 MHz 50Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28.3GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 800 MHz | |
Insertion Loss | 3.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 € | 26,07 € |
| 20 | 20,12750 € | 402,55 € |
| 50 | 17,75240 € | 887,62 € |
| 100 | 16,56490 € | 1.656,49 € |
| 200 | 15,37725 € | 3.075,45 € |
| 500 | 14,42710 € | 7.213,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,87630 € | 23.752,60 € |
| Unit Price without VAT: | 26,07000 € |
|---|---|
| Unit Price with VAT: | 31,02330 € |

