
BFCQ-3852A+ | |
|---|---|
DigiKey Part Number | 3157-BFCQ-3852A+TR-ND - Tape & Reel (TR) 3157-BFCQ-3852A+CT-ND - Cut Tape (CT) 3157-BFCQ-3852A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-3852A+ |
Description | CER FILTER 38.5GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.5GHz Center Band Pass Ceramic Filter 3 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 38.5GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3 GHz | |
Insertion Loss | 3.4dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 3 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,93000 € | 30,93 € |
| 20 | 25,76650 € | 515,33 € |
| 50 | 23,70100 € | 1.185,05 € |
| 100 | 22,34470 € | 2.234,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 19,05375 € | 57.161,25 € |
| Unit Price without VAT: | 30,93000 € |
|---|---|
| Unit Price with VAT: | 36,80670 € |

