
BFCN-3491+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-3491+TR-ND - Tape & Reel (TR) 3157-BFCN-3491+CT-ND - Cut Tape (CT) 3157-BFCN-3491+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-3491+ |
Description | CER FILTER 3.489GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.489GHz Center Band Pass Ceramic Filter 1.58 GHz 50Ohm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFCN-3491+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.489GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 1.58 GHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 20 | 5,58700 € | 111,74 € |
| 50 | 5,34940 € | 267,47 € |
| 100 | 5,11200 € | 511,20 € |
| 200 | 4,75055 € | 950,11 € |
| 500 | 4,66118 € | 2.330,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,97599 € | 11.927,97 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |











