
BFCN-2555+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-2555+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFCN-2555+ |
Description | CER FILTER 2.555GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.555GHz Center Band Pass Ceramic Filter 110 MHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 7dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency 2.555GHz Center | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance 50Ohm | Height (Max) 0.042" (1.07mm) |
Bandwidth 110 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,71239 € | 11.137,17 € |
| Unit Price without VAT: | 3,71239 € |
|---|---|
| Unit Price with VAT: | 4,41774 € |


