
BFCN-2450+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-2450+TR-ND - Tape & Reel (TR) 3157-BFCN-2450+CT-ND - Cut Tape (CT) 3157-BFCN-2450+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-2450+ |
Description | CER FILTER 2.45GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 150 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.9dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency 2.45GHz Center | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance 50Ohm | Height (Max) 0.041" (1.04mm) |
Bandwidth 150 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 20 | 5,60950 € | 112,19 € |
| 50 | 5,35440 € | 267,72 € |
| 100 | 5,08920 € | 508,92 € |
| 200 | 4,49770 € | 899,54 € |
| 500 | 4,36510 € | 2.182,55 € |
| 1.000 | 4,35616 € | 4.356,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,71239 € | 11.137,17 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |







