
BFCN-1560+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-1560+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFCN-1560+ |
Description | CER FILTER 1.56GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.56GHz Center Band Pass Ceramic Filter 120 MHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFCN-1560+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.56GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 120 MHz | |
Insertion Loss | 5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,75913 € | 11.277,39 € |
| Unit Price without VAT: | 3,75913 € |
|---|---|
| Unit Price with VAT: | 4,47336 € |

