
BFCN-1262+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-1262+TR-ND - Tape & Reel (TR) 3157-BFCN-1262+CT-ND - Cut Tape (CT) 3157-BFCN-1262+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-1262+ |
Description | CER FILTER 12.6GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.6GHz Center Band Pass Ceramic Filter 1.1 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 7dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency 12.6GHz Center | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance 50Ohm | Height (Max) 0.041" (1.04mm) |
Bandwidth 1.1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 20 | 5,54800 € | 110,96 € |
| 50 | 5,23200 € | 261,60 € |
| 100 | 4,98720 € | 498,72 € |
| 200 | 4,92605 € | 985,21 € |
| 500 | 4,86486 € | 2.432,43 € |
| 1.000 | 4,86330 € | 4.863,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,35491 € | 13.064,73 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |



