
BDCH-25-272+ | |
|---|---|
DigiKey Part Number | 3157-BDCH-25-272+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDCH-25-272+ |
Description | BI DIR COUP / SURF MT / ROHS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 700MHz ~ 2.7GHz 26.4 ± 0.5dB 150W 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 700MHz ~ 2.7GHz | |
Coupling Factor | 26.4 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 150W | |
Isolation | 19.5dB | |
Return Loss | 29dB | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,75130 € | 4.675,13 € |
| Unit Price without VAT: | 46,75130 € |
|---|---|
| Unit Price with VAT: | 55,63405 € |

