
BDCH-15-272+ | |
|---|---|
DigiKey Part Number | 3157-BDCH-15-272+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDCH-15-272+ |
Description | 15 DB BI-DIR CPLR, 700-2700 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler UHF, VHF 700MHz ~ 2.7GHz 15 ± 1dB 150W 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 700MHz ~ 2.7GHz | |
Coupling Factor | 15 ± 1dB | |
Applications | UHF, VHF | |
Insertion Loss | 0.25dB | |
Power - Max | 150W | |
Isolation | 19dB | |
Return Loss | 24dB | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,49646 € | 21.248,23 € |
| Unit Price without VAT: | 42,49646 € |
|---|---|
| Unit Price with VAT: | 50,57079 € |

