RF Directional Coupler General Purpose 950MHz ~ 2.2GHz 6.9 ± 1dB 57W 10-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCA1-6-22+

DigiKey Part Number
3157-BDCA1-6-22+TR-ND - Tape & Reel (TR)
3157-BDCA1-6-22+CT-ND - Cut Tape (CT)
3157-BDCA1-6-22+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDCA1-6-22+
Description
6.5DB SMT BI-DIRECTIONAL COUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 950MHz ~ 2.2GHz 6.9 ± 1dB 57W 10-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
950MHz ~ 2.2GHz
Coupling Factor
6.9 ± 1dB
Applications
General Purpose
Insertion Loss
-
Power - Max
57W
Isolation
-
Return Loss
44.83dB
Package / Case
10-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,69000 €11,69 €
205,15350 €103,07 €
505,05620 €252,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,30646 €2.153,23 €
1.0004,13088 €4.130,88 €
Manufacturers Standard Package
Unit Price without VAT:11,69000 €
Unit Price with VAT:13,91110 €