New at DigiKey
Image for BBP-35B+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBP-35B+

DigiKey Part Number
3157-BBP-35B+-ND
Manufacturer
Manufacturer Product Number
BBP-35B+
Description
LUMPED LC BPF, 24 - 46 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35MHz Center Frequency Band Pass RF Filter (Radio Frequency) 22MHz Bandwidth 1dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
35MHz Center
Bandwidth
22MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
0.570" Dia (14.47mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
163,17000 €63,17 €
1059,88700 €598,87 €
2558,63920 €1.465,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,17000 €
Unit Price with VAT:75,17230 €