
BBP-30+ | |
|---|---|
DigiKey Part Number | 3157-BBP-30+-ND |
Manufacturer | |
Manufacturer Product Number | BBP-30+ |
Description | LUMPED LC BPF, 27 - 33 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30MHz Center Frequency Band Pass RF Filter (Radio Frequency) 6MHz Bandwidth 1.5dB BNC In-Line Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.5dB |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case BNC In-Line Module |
Frequency 30MHz Center | Size / Dimension 0.570" Dia (14.47mm) |
Bandwidth 6MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 € | 58,40 € |
| 10 | 55,15500 € | 551,55 € |
| 25 | 54,01120 € | 1.350,28 € |
| Unit Price without VAT: | 58,40000 € |
|---|---|
| Unit Price with VAT: | 69,49600 € |

