New at DigiKey
Image for BBP-27R5+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBP-27R5+

DigiKey Part Number
3157-BBP-27R5+-ND
Manufacturer
Manufacturer Product Number
BBP-27R5+
Description
LUMPED LC BPF, 24 - 31 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 7MHz Bandwidth 2.5dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Frequency
27.5MHz Center
Bandwidth
7MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
0.570" Dia (14.47mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,13000 €59,13 €
1055,84900 €558,49 €
2554,69120 €1.367,28 €
Manufacturers Standard Package
Unit Price without VAT:59,13000 €
Unit Price with VAT:70,36470 €